The SMI 0805 FT R56K is a shielded ferrite RF chip inductor from Hitano. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.56uH with a tolerance of 10%. It can withstand a maximum DC current of 0.15A and has a maximum DC resistance of 0.75R. The inductor is designed to operate at a minimum temperature of -40 degrees Celsius and a maximum temperature of 85 degrees Celsius. It is available in a surface mount package with a case size of 0805.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 115MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |