The SMI 0805 FT R82K is a shielded ferrite RF chip inductor from Hitano. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.82uH with a tolerance of 10%. It is designed to operate at a maximum DC current of 0.15A and has a maximum DC resistance of 1. The inductor is shielded and has a minimum quality factor of 25. It is available in an 0805 case size with dimensions of 2.2mm in length, 1.1mm in height, and 1.45mm in product depth. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |