The SMI 1206 FT 100K is a surface mount ferrite inductor with a shielded design, featuring an inductance of 10uH and a tolerance of 10%. It has a maximum DC current rating of 0.025A and a maximum DC resistance of 1 ohm. The inductor is constructed with a ferrite core material and has a minimum quality factor of 45 and a minimum self resonant frequency of 24MHz. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 24MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.45mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |