This shielded inductor features a ferrite core and a multi-layer technology. It has a minimum quality factor of 45 and a minimum self resonant frequency of 22 MHz. The inductor is rated for a maximum DC current of 0.015 A and a maximum DC resistance of 1.05 ohms. It measures 3.4 mm in length, 1.45 mm in height, and 1.8 mm in depth. The operating temperature range is from -40°C to 85°C.
Hitano SMI 1206 FT 120K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.45mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SMI 1206 FT 120K to view detailed technical specifications.
No datasheet is available for this part.