The SMI 1206 FT 220K is a shielded ferrite fixed inductor with a core material of ferrite and a type of RF chip. It has a minimum quality factor of 35 and a minimum self resonant frequency of 16M. The inductor has a maximum DC current rating of 0.005A and a maximum DC resistance of 0.9. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor is designed for surface mount applications and has a case size of 1206.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.45mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |