This shielded ferrite inductor features a 56uH inductance value with a 20% tolerance, suitable for RF chip applications. The device is constructed with a multi-layer technology and has a minimum quality factor of 20. The inductor's self resonant frequency is a minimum of 280MHz, and it can withstand a maximum DC current of 0.3A. The device measures 3.4mm in length, 1.45mm in height, and 1.8mm in depth, with a case size of 1206. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.45mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |