This shielded ferrite RF chip inductor features a multi-layer technology and a core material of ferrite. It has an inductance of 0.082uH with a tolerance of 20% and is tested at a frequency of 50MHz. The maximum DC current is 0.3A and the maximum DC resistance is 0.25. The inductor has a minimum quality factor of 20 and a minimum self-resonant frequency of 250MHz. It is available in a 1206 case size with dimensions of 3.4mm in length, 1.45mm in height, and 1.8mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.082uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.45mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |