This shielded ferrite RF chip inductor features a 0.68uH inductance value with a 10% tolerance. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 0.8 ohms. The inductor's quality factor is a minimum of 25, and its self-resonant frequency is a minimum of 105MHz. It measures 3.4mm in length, 1.8mm in depth, and 1.45mm in height, with a 1206 case size. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.45mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |