This 0.12uH inductor features a wirewound construction with a ceramic core material. It has a tolerance of 10% and is designed for surface mount applications. The inductor's maximum DC current is 0.4A, and its maximum DC resistance is 0.51 ohms. The minimum quality factor is 50, and the minimum self resonant frequency is 1100MHz. The inductor is available in an 0805 case size and has a height of 1.4mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |