Inductor RF Chip Wirewound 100uH 10% 1MHz 8Q-Factor Ferrite 0.12A 19.3Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
Hitano SWI 1008 FT 101K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 19.3Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |