
Capacitor 180 pF 100 VDC 5 mm, TCH2A181J-S565B-ROHS, Hitano
Checking distributor stock and pricing after the page loads.
Hitano TCH2A181J-S565B-ROHS technical specifications.
| Capacitance | 180pF |
| Package/Case | 100 |
| Dielectric | C0G |
| Tolerance | 5% |
| RoHS | Compliant |