Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitano TCH2A680J-S565B-ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitano TCH2A680J-S565B-ROHS technical specifications.
| Capacitance | 68pF |
| Package/Case | 100 |
| Dielectric | C0G |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Hitano TCH2A680J-S565B-ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
