Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.4A 0.888Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4(Typ)A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.888Ohm |
| Case Size | 1212 |
| Product Length | 3.1mm |
| Height | 1mm |
| Product Depth | 3.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |