The TPI4018CT 221M is a shielded wirewound inductor with a type of power inductors. It features an inductance of 220uH and a tolerance of 20%. The inductor has a maximum DC current of 0.17A and a maximum saturation current of 0.27A. The maximum DC resistance is 4.8 ohms. The inductor is available in a 1515 case size with dimensions of 4.2mm in length and 1.8mm in height.
Checking distributor stock and pricing after the page loads.
Hitano TPI4018CT 221M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.17(Typ)A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 4.8Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |