The VCR07D221KAB is a metal oxide varistor from Hitano with a maximum operating voltage of 180V DC and 140V AC. It features a capacitance of 230pF and a clamping voltage of 360V. The varistor can handle a maximum surge current of 1200A and is rated for operation between -40°C and 85°C. It is designed for through-hole mounting with a terminal pitch of 5mm.
Hitano VCR07D221KAB technical specifications.
| Varistor Voltage | 220V |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 180V |
| Capacitance | 230pF |
| Clamping Voltage | 360V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano VCR07D221KAB to view detailed technical specifications.
No datasheet is available for this part.