The VCR14D820KAB is a metal oxide varistor from Hitano, rated for 82V varistor voltage and 50V AC maximum AC voltage rating. It can withstand 65V DC and has a capacitance of 0.0024uF. This device is suitable for overvoltage and ESD protection applications, with a maximum surge current of 4500A. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0024uF |
| Clamping Voltage | 135V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |