The VCR20D821KAB is a metal oxide varistor with a varistor voltage of 820V and a maximum AC voltage rating of 510V. It has a capacitance of 500pF and a clamping voltage of 1355V. The device can handle a maximum surge current of 6500A and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting and features a terminal pitch of 10mm.
Hitano VCR20D821KAB technical specifications.
| Varistor Voltage | 820V |
| Max AC Voltage Rating | 510V |
| Max DC Voltage Rating | 670V |
| Capacitance | 500pF |
| Clamping Voltage | 1355V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.