Var MOV 680VAC/895VDC 25000A 1100V Straight Strap Terminal Bulk
Hitano VCR32D112K technical specifications.
| Varistor Voltage | 1100V |
| Max AC Voltage Rating | 680V |
| Max DC Voltage Rating | 895V |
| Capacitance | 0.001uF |
| Clamping Voltage | 1815V |
| Clamping Current | 200A |
| Maximum Surge Current | 25000A |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.