The VCR32D391K is a metal oxide varistor with a varistor voltage of 390V and a maximum AC voltage rating of 250V. It features a capacitance of 0.0032uF and a clamping voltage of 650V. The device is designed to handle a maximum surge current of 25000A and has a clamping current of 200A. It is constructed with metal oxide technology and is mounted through a hole. The terminal pitch is 25.4mm.
Checking distributor stock and pricing after the page loads.
Hitano VCR32D391K technical specifications.
| Varistor Voltage | 390V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 0.0032uF |
| Clamping Voltage | 650V |
| Clamping Current | 200A |
| Maximum Surge Current | 25000A |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.