AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 35A/20A/5A/1A 175W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitron Electronics HAC175P-490(E) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HAC175P-490(E) technical specifications.
| Package Length (mm) | 171.73 |
| Package Width (mm) | 40.3 |
| Package Height (mm) | 128.5 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 35|20|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 175(Typ)W |
| Efficiency | 78(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 2.4A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAC175P-490(E) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.