AC/DC Power Supply Single-OUT 18V 0.36A 5W
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 0.36A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |