AC/DC Power Supply Dual-OUT 3.3V/-3.3V 2.07A/2.07A 16W
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 2 |
| Output Voltage | 3.3|-3.3V |
| Maximum Output Current | 2.07|2.07A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 16W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |