AC/DC Power Supply Dual-OUT 5V/-5V 1.72A/1.72A 16W
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 1.72|1.72A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 16W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |