AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 2A/0.35A/0.35A 16W
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 3 |
| Output Voltage | 3.3|12|-12V |
| Maximum Output Current | 2|0.35|0.35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 16W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |