AC/DC Power Supply Triple-OUT 3.3V/15V/-15V 2A/0.28A/0.28A 16W
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 3 |
| Output Voltage | 3.3|15|-15V |
| Maximum Output Current | 2|0.28|0.28A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 16W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |