The HAM50-D050E is an 8-pin through hole AC/DC power supply from Hitron Electronics. It features a maximum output current of 3A and a maximum output power of 50W with an efficiency of 85%. The supply has a minimum isolation voltage of 3000VAC and operates between -10°C and 75°C. It is not designed for medical applications and has a fixed output type.
Sign in to ask questions about the Hitron Electronics HAM50-D050E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HAM50-D050E technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 103 |
| Package Width (mm) | 63.5 |
| Package Height (mm) | 24.89 |
| Mounting | Through Hole |
| Style | Encapsulated |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 3(Typ)|3(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50(Typ)W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.6(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAM50-D050E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.