This 9-pin AC/DC power supply from Hitron Electronics features a fixed output voltage of 12V and a maximum output current of 0.85A. It operates at 80% efficiency and has a minimum isolation voltage of 3000VAC. The power supply is encapsulated and has a screw mounting style. It is designed to operate within a temperature range of 0 to 50 degrees Celsius.
Sign in to ask questions about the Hitron Electronics HAS10G-S120085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HAS10G-S120085 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 95.8 |
| Package Width (mm) | 54.9 |
| Package Height (mm) | 25.4 |
| Mounting | Screw |
| Style | Encapsulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.85(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10(Typ)W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.16(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAS10G-S120085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.