AC/DC Power Supply Dual-OUT 3.3V/-5V 3.5A/3A 50W 9-Pin
Sign in to ask questions about the Hitron Electronics HAS50-D033E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HAS50-D033E technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 135.5 |
| Package Width (mm) | 65 |
| Package Height (mm) | 25.4 |
| Mounting | Screw |
| Style | Encapsulated |
| Number of Outputs | 2 |
| Output Voltage | 3.3|-5V |
| Maximum Output Current | 3.5(Typ)|3(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50(Typ)W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.76(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAS50-D033E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.