The HAS50-D050E is a dual-output AC/DC power supply from Hitron Electronics, offering 5V and -5V outputs with a maximum output current of 3A and a maximum output power of 50W. The device features a screw mount and measures 135.5mm in length, 65mm in width, and 25.4mm in height. It operates within a temperature range of -10°C to 75°C and has a minimum isolation voltage of 3000VAC. The HAS50-D050E has an efficiency of 83% and a maximum input current of 0.76A.
Sign in to ask questions about the Hitron Electronics HAS50-D050E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HAS50-D050E technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 135.5 |
| Package Width (mm) | 65 |
| Package Height (mm) | 25.4 |
| Mounting | Screw |
| Style | Encapsulated |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 3(Typ)|3(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50(Typ)W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.76(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAS50-D050E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.