The HAS50-D050I is a dual output AC/DC power supply from Hitron Electronics with a 9-pin encapsulated package. It has a maximum output power of 50 watts and can supply 5 volts and 12 volts with currents of 3.5 amps and 2 amps, respectively. The device is designed for screw mounting and operates within a temperature range of -10 to 75 degrees Celsius. It features an efficiency of 83 percent and a minimum isolation voltage of 3000 volts AC.
Sign in to ask questions about the Hitron Electronics HAS50-D050I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HAS50-D050I technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 135.5 |
| Package Width (mm) | 65 |
| Package Height (mm) | 25.4 |
| Mounting | Screw |
| Style | Encapsulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 3.5(Typ)|2(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50(Typ)W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.76(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAS50-D050I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.