The HAS50-D120I is a dual-output AC/DC power supply from Hitron Electronics. It features a 9-pin PCB and screw mount, with a maximum output power of 50 watts and an efficiency of 83%. The supply operates over a temperature range of -10°C to 75°C and provides a minimum isolation voltage of 3000VAC. It is designed for general use and is not intended for medical applications.
Sign in to ask questions about the Hitron Electronics HAS50-D120I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HAS50-D120I technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 135.5 |
| Package Width (mm) | 65 |
| Package Height (mm) | 25.4 |
| Mounting | Screw |
| Style | Encapsulated |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 2(Typ)|2(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50(Typ)W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.76(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAS50-D120I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.