The HAS50-T033EE is a 9-output AC/DC power supply from Hitron Electronics. It has a maximum output power of 50 watts and can supply 3.3V, 5V, and -5V outputs. The device is encapsulated and mounted via screw. It operates within a temperature range of -10°C to 75°C and has a minimum isolation voltage of 3000VAC. The efficiency is 83% typical.
Sign in to ask questions about the Hitron Electronics HAS50-T033EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HAS50-T033EE technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 135.5 |
| Package Width (mm) | 65 |
| Package Height (mm) | 25.4 |
| Mounting | Screw |
| Style | Encapsulated |
| Number of Outputs | 3 |
| Output Voltage | 3.3|5|-5V |
| Maximum Output Current | 4(Typ)|2(Typ)|0.5(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50(Typ)W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.76(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAS50-T033EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.