The HAS50-T033II is a 9-pin screw-mount AC/DC power supply from Hitron Electronics. It has a maximum output power of 50 watts and an efficiency of 83%. The supply provides three output voltages: 3.3V, 12V, and -12V. It has a minimum isolation voltage of 3000VAC and operates within a temperature range of -10°C to 75°C.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HAS50-T033II technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 135.5 |
| Package Width (mm) | 65 |
| Package Height (mm) | 25.4 |
| Mounting | Screw |
| Style | Encapsulated |
| Number of Outputs | 3 |
| Output Voltage | 3.3|12|-12V |
| Maximum Output Current | 4(Typ)|1(Typ)|0.5(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50(Typ)W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.76(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.