DC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/7A/1A 450W
Sign in to ask questions about the Hitron Electronics HDC400P-24B-490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HDC400P-24B-490 technical specifications.
| Package Length (mm) | 171.7 |
| Package Width (mm) | 40.3 |
| Package Height (mm) | 261.9 |
| Mounting | Screw |
| Type | Step Down |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Output Power | 450W |
| Input/Output Type | DC/DC |
| Output Current | 50|60|7|1A |
| Input Voltage | 48V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Cage Code | S7221 |
| HTS Code | 8504407012 |
| Schedule B | 8504407012 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDC400P-24B-490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.