The HDH100-48B-D050D is a dual-output DC/DC converter from Hitron Electronics. It has a 10-pin package with a length of 60.96mm, width of 57.91mm, and height of 12.7mm. The converter is isolated and features a screw mounting mechanism. It operates within a temperature range of -40°C to 100°C and provides two outputs: 5V and 3.3V. The maximum output power is 150W, with a maximum output current of 20A for the 5V output and 18A for the 3.3V output. The input voltage range is 36-72V.
Sign in to ask questions about the Hitron Electronics HDH100-48B-D050D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HDH100-48B-D050D technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 60.96 |
| Package Width (mm) | 57.91 |
| Package Height (mm) | 12.7 |
| Mounting | Screw |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 36V |
| Output Voltage | 5|3.3V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 150W |
| Maximum Output Current | 20|18A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDH100-48B-D050D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.