The HDM08-24B-D12 is a dual output DC/DC converter from Hitron Electronics. It features a through hole mount and isolated design. The converter operates over a temperature range of -10°C to 70°C and has a maximum output power of 8W. It can handle a maximum output current of 3.4A and has a maximum input voltage of 36V. The device is suitable for use in a variety of applications requiring dual output power conversion.
Hitron Electronics HDM08-24B-D12 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage | 18V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 8W |
| Maximum Output Current | 3.4A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.