This dual output DC/DC converter from Hitron Electronics features a through hole package and isolated outputs. It operates over a temperature range of -10°C to 70°C and can handle a maximum output power of 8W. The device has a maximum output current of 2.7A and is designed for board mount applications.
Hitron Electronics HDM08-24B-D15 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage | 18V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 8W |
| Maximum Output Current | 2.7A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM08-24B-D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.