The HDM08-24B-S05 is a step down DC/DC converter with a single output voltage of 5V and a maximum output power of 8W. It features a basic through hole package with a pin count of 5 and a PCB footprint of 5 pins. The converter operates within a temperature range of -10°C to 70°C and has a maximum input voltage of 36V. It is designed for board mount applications and is isolated for added safety.
Sign in to ask questions about the Hitron Electronics HDM08-24B-S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HDM08-24B-S05 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 8W |
| Maximum Output Current | 1.5(Typ)A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM08-24B-S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.