This DC/DC converter is a step-down type with a minimum input voltage of 18V and a maximum input voltage of 36V. It has a single output voltage of 12V and a maximum output power of 8W. The converter is isolated and has a maximum output current of 0.67A. It operates over a temperature range of -10°C to 70°C. The converter is available in a through-hole package with a length of 50.8mm, a width of 25.4mm, and a height of 10.16mm.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 12V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 8W |
| Maximum Output Current | 0.67(Typ)A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |