The HDM08-24D-D15 is a dual output DC/DC converter from Hitron Electronics. It features isolated outputs with a maximum output power of 8W and a maximum output current of 2.7A. The converter operates over a temperature range of -10°C to 70°C and is available in a 5-pin through hole package. The HDM08-24D-D15 is suitable for use in board mount applications.
Sign in to ask questions about the Hitron Electronics HDM08-24D-D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HDM08-24D-D15 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 8W |
| Maximum Output Current | 2.7A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM08-24D-D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.