This 5-pin through hole DC/DC converter features a step down design with a minimum input voltage of 9V and a maximum input voltage of 36V. The output voltage is 3.3V with a maximum output power of 8W and a maximum output current of 1.5A. The converter operates within a temperature range of -10 to 70 degrees Celsius and is isolated. It is a board mount component with a basic package type and a package size of 50.8mm in length, 25.4mm in width, and 10.16mm in height.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 8W |
| Maximum Output Current | 1.5(Typ)A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |