This step down DC/DC converter from Hitron Electronics features a 9V minimum input voltage and 15V output voltage, with a maximum output power of 8W. It has a maximum operating temperature range of -10 to 70 degrees Celsius and is designed for through hole mounting. The converter is isolated and has a 5-pin package with a length of 50.8mm, width of 25.4mm, and height of 10.16mm.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 15V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 8W |
| Maximum Output Current | 0.55(Typ)A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |