Module DC-DC 48VIN 2-OUT 3.3V/-3.3V 0.8A 8W 5-Pin
Sign in to ask questions about the Hitron Electronics HDM08-48D-D03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HDM08-48D-D03 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage | 20V |
| Output Voltage | 3.3|-3.3V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 8W |
| Maximum Output Current | 0.8A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM08-48D-D03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.