This 5-pin through hole step down DC/DC converter from Hitron Electronics is designed for board mount applications. It features a minimum input voltage of 9V and a maximum input voltage of 18V, with a maximum output power of 10W and a maximum output current of 2A. The converter operates within a temperature range of -25C to 71C.
Hitron Electronics HDM10-12B-S05 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 15.24 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 5V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 10W |
| Maximum Output Current | 2A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM10-12B-S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.