This is a 5-pin through hole step down DC/DC converter from Hitron Electronics. It has a minimum input voltage of 72V and a maximum input voltage of 140V, with an output voltage of 5V and a maximum output power of 10W. The converter is isolated and has a maximum output current of 2A. It operates over a temperature range of -25°C to 71°C.
Hitron Electronics HDM10-96A-S05 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 15.24 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 72V |
| Output Voltage | 5V |
| Maximum Input Voltage | 140V |
| Maximum Output Power | 10W |
| Maximum Output Current | 2A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM10-96A-S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.