The HDM14.5-24B-S05 is a 6-pin through hole isolated step down DC/DC converter from Hitron Electronics. It has a minimum input voltage of 18V and a maximum input voltage of 36V, with an output voltage of 5V. The converter has a maximum output power of 15W and a maximum output current of 3A. It operates over a temperature range of -40°C to 85°C and is suitable for board mount applications.
Hitron Electronics HDM14.5-24B-S05 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 42.4 |
| Package Width (mm) | 37.5 |
| Package Height (mm) | 9.9 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 15W |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM14.5-24B-S05 to view detailed technical specifications.
No datasheet is available for this part.