The HDM17-12B-S12 is a board mount DC/DC converter with a through hole package. It features a single output with a maximum output power of 17W and a maximum output current of 1.41A. The converter operates within a temperature range of -25°C to 85°C and has a minimum input voltage of 9V and a maximum input voltage of 18V.
Hitron Electronics HDM17-12B-S12 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 12V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 17W |
| Maximum Output Current | 1.41A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM17-12B-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.