The HDM17-24B-S03 is a 6-pin through hole isolated DC/DC converter from Hitron Electronics. It has a minimum input voltage of 18V and a maximum input voltage of 36V, with a maximum output power of 17W. The converter has a single output voltage of 3.3V and a maximum output current of 3.4A. It operates over a temperature range of -25°C to 85°C and features isolated outputs. The converter is available in a through hole package with a length of 50.8mm, width of 25.4mm, and height of 10.16mm.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 17W |
| Maximum Output Current | 3.4A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |