The HDM17-24B-S09 DC/DC converter from Hitron Electronics is a board mount device with a single output voltage of 9V. It features a maximum output current of 1.88A and a maximum output power of 17W. The converter operates within a temperature range of -25°C to 85°C and is isolated. It is available in a through hole package with a length of 50.8mm, width of 25.4mm, and height of 10.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitron Electronics HDM17-24B-S09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 9V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 17W |
| Maximum Output Current | 1.88A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM17-24B-S09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.