DC/DC Power Supply Triple-OUT 5V/15V 25A/8A/1.2A 200W
Hitron Electronics HDU200-A-T050KK technical specifications.
| Package Length (mm) | 175.69 |
| Package Width (mm) | 60.96 |
| Package Height (mm) | 262.05 |
| Mounting | Screw |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 3 |
| Output Voltage | 5|15V |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 25|8|1.2A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Cage Code | S7221 |
| HTS Code | 8504407012 |
| Schedule B | 8504407012 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDU200-A-T050KK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.